Netter Vibration NCT 15 Turbine Vibrator

Netter Vibration NCT 15 Turbine Vibrator

Order Code:

63-3178

Brand: Netter Vibration MPN: 02710000-15 EAN-13: 4016138240474

Discontinued


The NCT 15 is a rotary pneumatic turbine vibrator with a nominal frequency range of 15,740 to 22,700 min-1 and a centrifugal force range of 2,174 to 4,521N. The vibration is produced by an eccentrically mounted turbine that has integrated unbalanced masses and frequency and therefore centrifugal force may be continuously regulated by changes in the operating pressure. A feature of this vibrator is a high frequency at low noise level and low air consumption. Typical applications include moving bulk materials, reducing friction, emptying hoppers, driving chutes, sieves and vibrating tables, preventing adhesion to pipes and plates, etc.


  • Operating pressure 2 to 6 bar
  • Resistant to aggressive environmental conditions
  • Reduced noise level
  • Maintenance-free due to continuously lubricated rolling bearing

Note: A directional control valve is required for operation (not supplied).
Centrifugal Force max. 4521N
Nominal Frequency max. 22,700min-1
Operating Pressure 2 to 6bar

Trustpilot