Christmas Opening Hours and Delivery Dates here
Netter Vibration NCT 3 Turbine Vibrator

Image Representative of Range

Netter Vibration NCT 3 Turbine Vibrator

Order Code:

63-3173

Brand: Netter Vibration MPN: 02703000 EAN-13: 4016138240436
Qty Unit Price (Ex VAT)
1+ £283.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The NCT 3 is a rotary pneumatic turbine vibrator with a nominal frequency range of 26,940 to 39,700 min-1 and a centrifugal force range of 637 to 1,383N. The vibration is produced by an eccentrically mounted turbine that has integrated unbalanced masses and frequency and therefore centrifugal force may be continuously regulated by changes in the operating pressure. A feature of this vibrator is a high frequency at low noise level and low air consumption. Typical applications include moving bulk materials, reducing friction, emptying hoppers, driving chutes, sieves and vibrating tables, preventing adhesion to pipes and plates, etc.


  • Operating pressure 2 to 6 bar
  • Resistant to aggressive environmental conditions
  • Reduced noise level
  • Maintenance-free due to continuously lubricated rolling bearing

Note: A directional control valve is required for operation (not supplied).
Centrifugal Force max. 1383N
Nominal Frequency max. 39,700min-1
Operating Pressure 2 to 6bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot