Christmas Opening Hours and Delivery Dates here

Labfacility XE-1712-001 20 Way panel for Miniature Fascia Thermocouple Type FF

Order Code:

61-3108

Brand: Labfacility MPN: XE-1712-001

Discontinued


A 2 row x 10 hole connector panel designed to accept miniature panel mounting thermocouple sockets.


  • Width x height 175 x 75mm
  • 2mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 20-Way miniature fascia

Trustpilot