CML 19020353 LED Indicator Lamp Red 24V DC 6mm

Image Representative of Range

CML 19020353 LED Indicator Lamp Red 24V DC 6mm

Order Code:

59-6717

Brand: CML MPN: 19020353 EAN-13: 2050001905987
Qty Unit Price (Ex VAT)
2+ £5.10
10+ £4.53
25+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 in stock, despatched in 4 working days

A 24V DC red LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Voltage 24V
Current 15mA
Bezel Prominent
Brightness (mcd) 8mcd
Colour Red
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot