Christmas Opening Hours and Delivery Dates here

Rafi 1302700212300 Pushbutton Flat Lens Red LED IP65 Ø29.8mm

Order Code:

59-3931

Brand: RAFI MPN: 1.30.270.021/2300 EAN-13: 2050001661159
  • Quickly find another product in this range by Illumination Colour(s):

    Blue Red
Qty Unit Price (Ex VAT)
1+ £12.44
10+ £10.25
25+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

An illuminated pushbutton from Rafi which mounts onto a Rafi contact block.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Light colour: Red
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: Red
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Dimensions: 9.85mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.30.270.021/2300
Type Pushbutton
Contact Configuration Plug-in
Switch Function Momentary
Illumination Colour(s) Red
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot