Christmas Opening Hours and Delivery Dates here

Barthelme 58931214 19mm LED Signal Lamp Blue 12V Flashing With Audio Indication

Order Code:

57-6979

Brand: Barthelme MPN: 58931214 EAN-13: 2050001295668
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 13/01/2026

Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Blue
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 12V
  • Manufacturer's part 58931214
Colour Blue
Audio Indication Yes
Flashing Yes
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot