Christmas Opening Hours and Delivery Dates here
Barthelme 58931211 19mm LED Signal Lamp Red 12V Flashing With Audio Indication

Barthelme 58931211 19mm LED Signal Lamp Red 12V Flashing With Audio Indication

Order Code:

57-6976

Brand: Barthelme MPN: 58931211

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Red
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 12V
  • Manufacturer's part 58931211
Colour Red
Audio Indication Yes
Flashing Yes
Operating Voltage 12V

Questions

*Question functionality currently disabled
Monday, July 6, 2015 | Question by: Rapid Customer | Product code: 57-6976
Q. Does the buzzer sound continuously or pulse with the flashing LED ?.
A. Hi Colin, thank you for your question. The buzzer will sound when the LED flashes at the same time.

You may also like


Trustpilot