OKW A 24 31 060 Spindle Knob Ø31mm - Black With White Marker Line

Image Representative of Range

OKW A 24 31 060 Spindle Knob Ø31mm - Black With White Marker Line

Order Code:

51-9445

Brand: OKW MPN: A2431060 EAN-13: 2050000384851
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

This OKW A 24 31 060 Spindle Knob Black Ø31mm with White Marker Line has a 6mm borehole, with chamfer. The white marker line is beneficial when setting and displaying.


  • Black colour
  • ABS (UL 94 HB) material
  • Manufacturer's part A 24 31 060
Type Control knob
Diameter 31mm
Material ABS
Colour Black, white pointer
Fixing Push fit
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot