Easter Opening Hours and Delivery Dates here

Toolcraft Penny Washer 4.3 x 15 x 1.25mm Pack Of 100

Order Code:

51-4449

Brand: Toolcraft MPN: 888069 EAN-13: 4016138593082
Qty Unit Price (Ex VAT)
1+ £12.86
10+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

Large diameter steel washers, often referred to as 'penny washers' due to their comparable size to the pre-decimal British penny coin. The washers are ideal for repairing or reinforcing mounting holes in thin materials especially where a smaller nut or washer may have pulled through its hole.


  • Galvanised steel
  • Thickness 1.25mm
  • Supplied in packs of 100
Type Repair
Inside Diameter M4.3
Material Steel
Pack Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot