Toolcraft Penny Washer 3.2 x 20 x 1.25mm Pack Of 100

Order Code:

51-4448

Brand: Toolcraft MPN: 888068 EAN-13: 4016138593075
Qty Unit Price (Ex VAT)
1+ £13.83
10+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 112 despatched in 4 working days

Large diameter steel washers, often referred to as 'penny washers' due to their comparable size to the pre-decimal British penny coin. The washers are ideal for repairing or reinforcing mounting holes in thin materials especially where a smaller nut or washer may have pulled through its hole.


  • Galvanised steel
  • Thickness 1.25mm
  • Supplied in packs of 100
Type Repair
Inside Diameter M3.2
Material Steel
Pack Quantity 100

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, January 13, 2019 | Question by: Rapid Customer | Product code: 51-4448
Q. Would a m3 bolt fit in this washer please?
A. Hi Chris. thank you for your question. This will fit a M3 size.

Reviews

Be the first to submit a review

Trustpilot