Easter Opening Hours and Delivery Dates here

BEL Stewart Connectors SS-39200-012-K-PU 8P8C Pin RJ45 Plug Cable Mount Violet

Order Code:

50-3183

Brand: BEL Stewart MPN: SS-39200-012-K-PU

Discontinued


This Violet 8P8C Pin RJ45 Plug from BEL Stewart is a shielded, straight Cat6 plug equipped with a wire feeder for the easy installation of stranded wires and stiff cables. The plug body, load bar and grommet have been manufactured with plastic housing (UL 94V-0), while the copper alloy contacts are gold plated.


  • Violet colour
  • 6mm cable diameter
  • Cable mount plug
  • 8 positions, 8 contacts
  • Kink protection sleeve
  • -40°C to +85°C temperature range
  • Manufacturer's part SS-39200-012-K-PU
Type RJ45
Number of Ports 1
Mounting Type Cable mount
Plug / Socket Plug

Trustpilot