Easter Opening Hours and Delivery Dates here

ZF E14-00M Microswitch SPDT 25A 125/250V AC Overtravel Button Q.C. 6.3x0.8mm

Order Code:

50-2702

Brand: ZF MPN: E14-00M
  • Quickly find another product in this range by Current Rating (Amps):

    15A 25A
Qty Unit Price (Ex VAT)
1+ £6.21
10+ £5.92
50+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
457 in stock, despatched in 4 working days

A SPST micro switch from the E-Series. This micro switch has highly reliable contacts making it suitable for 250V AC power applications.


  • E14-00M Micro Switch
  • 250V AC
  • Blade connection
  • Case: General purpose Phenolic
  • Spring: Stainless steel
  • Supplied in SPST On-On option
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 25A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot