ZF E13-00H Microswitch SPDT 15A 125/250V AC Straight Lever Q.C. 6.3x0.8mm

Order Code:

50-2697

Brand: ZF MPN: E13-00H
  • Quickly find another product in this range by Current Rating (Amps):

    15A 25A
Qty Unit Price (Ex VAT)
1+ £4.21
10+ £3.80
50+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

A SPST micro switch from the E-Series. This micro switch has highly reliable contacts making it suitable for 250V AC power applications.


  • E13-00H Micro Switch
  • 250V AC
  • Blade connection
  • Case: General purpose Phenolic
  • Spring: Stainless steel
  • Long-life coil spring mechanism
  • Supplied in SPST On-On option
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot