Affix Hexagonal Steel Bolts & Nuts Assortment - 374 Piece

Order Code:

49-0568

Brand: Affix MPN: 49-0568 EAN-13: 4036911155412
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This 374-Piece Hexagonal Steel Screw and Nut Set DIN 933 is a large range that covers the requirements of professional tradesmen and amateurs. Supplied in a protective blue steel box.


Includes the following pieces:

  • 25 Hexagonal Steel Screws DIN 933, M5 x 20
  • 25 Hexagonal Steel Screws DIN 933, M5 x 30
  • 25 Hexagonal Steel Screws DIN 933, M5 x 40
  • 25 Hexagonal Steel Screws DIN 933, M6 x 16
  • 25 Hexagonal Steel Screws DIN 933, M6 x 25
  • 25 Hexagonal Steel Screws DIN 933, M6 x 40
  • 14 Hexagonal Steel Screws DIN 933, M8 x 25
  • 12 Hexagonal Steel Screws DIN 933, M8 x 40
  • 10 Hexagonal Steel Screws DIN 933, M8 x 50
  • 5 Hexagonal Steel Screws DIN 933, M10 x 30
  • 5 Hexagonal Steel Screws DIN 933, M10 x 40
  • 5 Hexagonal Steel Screws DIN 933, M10 x 60
  • 50 Nuts DIN 934, M5
  • 75 Nuts DIN 934, M6
  • 35 Nuts DIN 934, M8
  • 15 Nuts DIN 934, M10
Drive Type Hex
Thread Size Various
Material Steel
Head Type Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot