Christmas Opening Hours and Delivery Dates here

SuperCut A1 Heavy Duty Trimmer - 960mm Cut

Order Code:

45-5502

Brand: SuperCut MPN: RT960 EAN-13: 5055353603816
  • Quickly find another product in this range by Type:

    Heavy duty trimmer Replacement blade
Qty Unit Price (Ex VAT)
1+ £171.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

SuperCut A1 Heavy Duty Trimmer - 960mm Cut Sustained precision and a cut above the rest, SuperCut rotary trimmers are ideal for use in schools and busy print rooms.

▪SuperCut heavy duty trimmer in A1 size, suitable for cutting up to 15 x 80gsm sheets
▪Comfortable cutting and trimming time after time with this trimmer's soft hand grips for maximum comfort
▪Highly durable, scratch-resistant, and easy-clean metallic finish
▪Paper sizes and gridlines printed on base for accuracy, and supplied with a FREE stand and trimmings catcher
▪Ideal for any school or office environment
▪Amazing 3-year warranty




  • Safe and easy to use
  • Long-life, self-sharpening blade
  • Automatic clamp to hold items firmly in position
  • Adjustable back stop for accurate alignment
  • Ergonomic rubber cutting head to give maximum comfort when trimming
  • Printed base showing paper size guides
  • Attractive silver and black finish
  • Stand with bin for catching trimmings
  • Replacement blades available separately
  • Manufactured to BS5498


Type Heavy duty trimmer
Size A1

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 12, 2018 | Question by: Rapid Customer | Product code: 45-5502
Q. What is the warranty period on this product
A. Hi Richard, thank you for your question. The warranty period on the RT960 trimmers is 2 years.
Wednesday, May 4, 2016 | Question by: Rapid Customer | Product code: 45-5502
Q. This page does not indicate the size of this product. It is not very helpful to try to guess what size paper this will accommodate.
A. Hi Gilda, thank you for your question. This is an A1 heavy duty trimmer with a 10 page 80gsm maximum capacity.
Wednesday, December 9, 2015 | Question by: Rapid Customer | Product code: 45-5502
Q. I HAVE THE TRIMMER RT960 AND NEED THE REPLACEMENT BLADE PLUS PLASTIC STRIP. DO YOU SELL BOTH ?
A. Hi Kate, thank you for your question. We list the spare blade on 45-5503 but not the plastic strip I'm afraid.

Reviews

Be the first to submit a review

Trustpilot