Christmas Opening Hours and Delivery Dates here

Takachi CDT8401WH 84 Series Round Edge Case Size 1 White 110x140x35

Order Code:

30-6715

Brand: Takachi MPN: CDT8401WH
Qty Unit Price (Ex VAT)
5+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/02/2026


  • 84 Series Round Edge Cases White, 110x140x35ABS Round shaped case, suitable for wall mounting, home energy systems and home automa
  • Snap together enclosures - no screws required
  • Surface mount knockout option
  • Available in two sizes and two colours : White & dark Grey
  • Internal pillars for PCB mounting
  • Applications in home energy, home automation and control units
Enclosure Height 110mm
Enclosure Length 140mm
Enclosure Width 35mm
Colour White
External Features Molded Lid and Base
Protection Rating UL94-V0
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot