Christmas Opening Hours and Delivery Dates here
Hammond 1455T Series Aluminium End Plates PK 10

Image Representative of Range

Hammond 1455T Series Aluminium End Plates PK 10

Order Code:

30-1571

Brand: Hammond MPN: 1455TAL-10 UPC-12: 062398051500
Qty Unit Price (Ex VAT)
1+ £20.65
50+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

These end panels are suitable for use with the Hammond 1455T2201 extruded aluminium enclosure.


  • Colour natural
  • Supplied in packs of 10
  • Hammond type 1455TAL-10

Hammond enclosure modification


Type End Panel
Material Aluminium
Enclosure Length 1.5mm
Enclosure Width 165mm
Enclosure Height 51.5mm
Colour Silver
Series 1455

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot