Easter Opening Hours and Delivery Dates here
Schneider Electric NSYMM54 Metal Mounting Plate (500x400)

Schneider Electric NSYMM54 Metal Mounting Plate (500x400)

Order Code:

28-3248

Brand: Schneider Electric MPN: NSYMM54

Discontinued


A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.


  • Galvanised steel plates
  • Pre-drilled holes for fitting accessories
  • Earth connection
Type Mounting plate
Material Metal
Enclosure Width 400mm
Enclosure Height 500mm
External Features Pre-drilled holes & earth connection
Finish Galvanised steel
Series MM

Trustpilot