Christmas Opening Hours and Delivery Dates here
Labfacility XE-2801-025 Thermocouple Cable ANSI Type K PFA T/T 1/0.3 25m

Labfacility XE-2801-025 Thermocouple Cable ANSI Type K PFA T/T 1/0.3 25m

Order Code:

26-2756

Brand: Labfacility MPN: XE-2801-025

Discontinued


A 25m type K thermocouple extension cable that has a PFA Teflon insulated twin twisted construction and is designed to the ANSI MC96.1 standard.


  • Conductor size 1/0.3
  • Good mechanical strength and flexibility
  • Resistant to oils, acids and other adverse fluids and gases
  • All conductors manufactured from type K alloys
  • Tolerance class 1
  • Insulation rating -75°C to +260°C
  • Colour coded cores and jackets
Length 25m
Strands/Strand Size 1/0.3mm
Wire Type PFA Type K

Trustpilot