Carbon-fibre Trapezoidal Profile 0.85/0.6x3.8x500mm

Order Code:

50-8822

Brand: Carbotec
  • Country of Origin:
  • View All

Discontinued


This Carbotec Carbon-Fibre Trapezoidal Profile has a sloping face and is ideal for finishing strips and angled features in modelling and construction.
  • Slopes from 0.85 to 0.6mm
  • Height 3.8mm
  • Length 500mm
  • Lightweight
  • High breaking strength
  • 100% full carbon
  • Smooth surface
  • Fibre orientation in longitudinal direction
  • HT carbon fibre
  • High dimensional accuracy
Material Carbon fibre (carbon)
Construction Trapezium profile
Dimensions (L x W x H) 500 x 0.85 / 0.6 x 3.8mm

Trustpilot