Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-Fibre Plate 350x150x2mm

Order Code:  

50-5190

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: CFK-PLATTE 2MM  Copy to clipboard EAN-13: 4016138063394
  • Country of Origin: Germany
 Report an error

Discontinued

A 2mm thick fine carbon-fibre sheet, characterised by its 3D effect and glossy appearance. It is constructed with aviation-grade epoxy resin and has a bi-directional structure with fibre layers at 0° and 90°.


  • Sheet size 350 x 150mm
Material Carbon fibre (Carbon)
Dimensions (L x W) 350 x 150mm
Thickness 2mm

Questions


*Question functionality currently disabled


01 July 2015 Question by: Rapid Customer | Product code: 50-5190
Q. Can you do great than 5 mm thcikness
A. Hi Lionel, thank you for your question. 3mm is the thickest we can supply - 50-8752.


30 January 2014 Question by: Rapid Customer | Product code: 50-5190
Q. Hello I am buying this product to make small splines for clay modelling will I be able to cut this using a small diamond blade then sand the product for a smooth finish on edges thank you?
A. Hi Marc. Thank you for your question. These can be successfully cut using tools from a Stanley knife to diamond crusted tools, however even though it is non-toxic it is an irritant to the skin, eyes and lungs and therefore health and safety measures using suitable dust masks and gloves should be observed.

Reviews


Be the first to submit a review