Christmas Opening Hours and Delivery Dates here

Carbon-fibre half-circular profile 0.9X500mm

Order Code:

50-8803

Brand: Carbotec EAN-13: 4016138556360
  • Country of Origin:
  • View All

Discontinued


Carbotec Carbon-Fibre Half-Circular Profile in a range of diameters.
  • Diameter 0.9mm
  • Length 500mm
  • Low weight
  • High breaking resistance
  • 100% full Carbon
  • Drawn
  • Glazed surface
  • Fibre orientation in machine direction
  • HT Carbon fibre
  • Precise dimensional stability
  • High strength
  • Bend-proof
Material Carbon fibre (carbon)
Construction Semi-circular profile
Dimensions (Ø x L) 0.9 x 500mm

Trustpilot