Christmas Opening Hours and Delivery Dates here

Campingaz® 3000006024 GT3000PZ Garden Torch with Cartridge

Order Code:

95-3172

Brand: Campingaz MPN: 3000006024 EAN-13: 3138522114213

Discontinued


The Campingaz GT3000PZ Garden Torch has a large burner head with an extremely powerful and adjustable flame, making it ideal for larger surfaces. The torch is extremely lightweight and has an ergonomic handle for comfort. It has a wide burner and features a practical piezo ignition. Supplied with a Garden Gas CG3500 cartridge.

Specification

Max. Gas Consumption: 600g/h.
Flame Temperature: 1800°C
Power: 8.8kW


Type Garden torch

Trustpilot