Camille Bauer 172776 SINEAX A20 Digital Display OLED RS485 MODBUS RTU

Order Code:

08-7278

Brand: Camille Bauer MPN: 172776 EAN-13: 4053199980215
Qty Unit Price (Ex VAT)
1+ £250.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Camille Bauer digital rack-mount meter, model 172776, features voltage, amperage, and current display options. This panel meter is ideal for precise monitoring of electrical parameters in various industrial applications. Its robust design ensures reliable performance in challenging environments.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Display technology OLED
Recess depth 40mm
Recess height 96mm
Recess width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot