Christmas Opening Hours and Delivery Dates here

CamdenBoss SC1-90 Flat Face Emergency Stop

Order Code:

78-2182

Brand: CamdenBoss MPN: SC1-90

Discontinued


Emergency stop station, single button, red mushroom head with reset button type, SPST contact type, 6A at 230V AC contact rating, stop, R legend marking, IP66 enclosure, surface mount, red mushroom switch with reset button black base and yellow cover, status is clearly indicated on the face of the stop button, two PG13.5 cable entry Cut-Outs are provided, conforms to IEC947, VDE0660.
  • Status is clearly indicated on the face of the stop button
  • Two PG13.5 cable entry cut-outs are provided
  • Conforms to international standards IEC947, VDE0660

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Emergency stop
Actuator Style Mushroom button

Questions

*Question functionality currently disabled
Friday, February 10, 2012 | Question by: Rapid Customer | Product code: 78-2182
Q. What is the physical size of the switch?
A. Hi Will, the switch dimensions are 80(H) x 73(W) x 50(D)mm

Trustpilot