CamdenBoss CPS22IF-ALNA-24RG Piezo Switch Point Lit 22mm Flat Red/Green

Order Code:

78-0006

Brand: CamdenBoss MPN: CPS22IF-ALNA-24RG

Discontinued


This point illuminated aluminium piezo switch from CamdenBoss offers rugged, sealed tamper and vandal resistant solid state switching along with exceptional durability and reliability.


  • Flat actuator with red/green spot illumination
  • 28mm diameter actuator
  • 22.5mm diameter mounting hole (PG16)
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Wire termination
  • IP68 sealed
  • Manufacturer's part CPS221F-ALNA-24RG

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Green, red
Illumination Type LED

You may also like


Trustpilot