CamdenBoss CIME/E/BEF1850 PCB Holder Expandable DIN Rail Mount 18.5x107mm

CamdenBoss CIME/E/BEF1850 PCB Holder Expandable DIN Rail Mount 18.5x107mm

Order Code:

11-5591

Brand: CamdenBoss MPN: CIME/E/BEF1850 EAN-13: 4016138947915

Discontinued


Camdenboss manufactures the CIME/E/BEF1850 PCB holder main unit, which is expandable and measures 18.50 mm by 107 mm. This component is ideal for securely holding printed circuit boards in place during various electronic applications. It is commonly used in pcb equipping to ensure stability and proper alignment of the PCB.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB holder main unit
Dim (L x W) 18.50 mm x 107 mm
Length 18.50mm
Width 107mm

Trustpilot