Christmas Opening Hours and Delivery Dates here

Cable Power Thinwire-7.5m 7.5m Thin Wire HDMI

Order Code:

19-9313

Brand: Cable Power MPN: Thinwire-7.5m

Discontinued


Small in stature, but big in performance, this 7.5m ThinWire from Cable Power is an ultra-slim HDMI cable designed to make installation easy. Using the latest technology, ThinWire HDMI cable has a connector more than 50 per cent shorter than standard cables so allows superslim TVs and other slimline displays to sit flush to a wall. Despite being half the normal size, ThinWire HDMI cable doesn't make any concessions to quality achieving the highest levels of reliability.


  • Connector head measures just 18 x 16 x 8mm allowing quick and convenient installation
  • Ideal for installation in tight spaces and where cables need to be routed round corners
  • Supports high-speed Ethernet connection
  • Supports ARC and 4K resolutions for HDMI display screens
  • Gold contacts
Connector 1 HDMI male
Connector 2 HDMI male
Length 7.5m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Trustpilot