Christmas Opening Hours and Delivery Dates here

Cable Power ThinWire-10m 10m Thin Wire HDMI Active

Order Code:

19-9308

Brand: Cable Power MPN: ThinWire-10m

Discontinued


Small in stature, but big in performance, this 10m ThinWire from Cable Power is an ultra-slim HDMI cable designed to make installation easy. Using the latest technology, ThinWire HDMI cable has a connector more than 50 per cent shorter than standard cables so allows superslim TVs and other slimline displays to sit flush to a wall. Despite being half the normal size, ThinWire HDMI cable doesn't make any concessions to quality achieving the highest levels of reliability.


  • Connector head measures just 18 x 16 x 8mm allowing quick and convenient installation
  • Includes active chipset to boost signal and maintain superior performance
  • Ideal for installation in tight spaces and where cables need to be routed round corners
  • Supports most HDMI devices including 3D technology
  • Supports high-speed Ethernet connection
  • Supports ARC and 4K resolutions for HDMI display screens
  • Gold contacts
Connector 1 HDMI male
Connector 2 HDMI male
Length 10m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Questions

*Question functionality currently disabled
Friday, July 24, 2015 | Question by: Rapid Customer | Product code: 19-9308
Q. is the lead directional being active and if so how can you differentiate which way it should be installed
A. Hi Andrew, thank you for your question. There is a band on the lead near the HDMI plugs with an arrow pointing to both the input and output devices.

Trustpilot