Christmas Opening Hours and Delivery Dates here

Cable Power CPAL002-3m Braided HDMI Cable with Aluminium Head 3m

Order Code:

19-9337

Brand: Cable Power MPN: CPAL002-3m

Discontinued


This braided HDMI cable with aluminium head 3m from Cable Power is a high performance HDMI cable with a robust aluminium headshell. Braided for durability and superior protection from abrasion, the cable is also equipped with 24k gold contacts for quality data output and remains easy to install courtesy of the small headshell.


  • 3m cable length
  • Aluminium headshell
  • Low profile design
  • Supports all HDMI devices
  • Triple shielded to completely reject interference
  • Full support for 4k HD and 1080p/2160p resolutions
  • Full 3D support
  • Supports Audio Return Channel (ARC)
  • High speed with Ethernet
  • Pure oxygen-­‐free conductors for ultimate conductivity
  • Lab tested to 17.8GBit
  • Manufacturer's part CPAL002-3m
Connector 1 HDMI male
Connector 2 HDMI male
Length 3m
Colour Aluminium
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Trustpilot