This black HDMI active chipset cable with short connector 10m from Cable Power has been specifically designed for easy installation and features a sleek aluminium headshell with white cable jacket.
Equipped with 24k gold contacts for quality data output, the short connector is over 70% shorter than standard HDMI cables, therefore enabling very slim televisions or displays to sit flush with the wall. The active chipset boosts the signal to maintain superior performance.
- 10m cable length
- Low profile design
- Easy to install owing to its tiny size
- Supports all HDMI devices
- Triple shielded to completely reject interference
- Full support for 4k HD and 1080p/2160p resolutions
- High speed with Ethernet
- Supports Audio Return Channel (ARC)
- Pure oxygen‐free conductors for ultimate conductivity
- Lab tested to 17.8GBit
- Manufacturer's part CPAL0011-10m
| Connector 1 |
HDMI male |
| Connector 2 |
HDMI male |
| Length |
10m |
| Colour |
Black |
| Type |
HDMI active cable |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Version |
High speed with Ethernet |