Cable Power CP-HDMI-VGA HDMI to VGA Video Converter

Order Code:

19-7375

Brand: Cable Power MPN: CP-HDMI-VGA
  • Country of Origin:
  • View All

Discontinued


The Cable Power CP-HDMI-VGA HDMI to VGA Video Converter allows a VGA monitor to be used with a device with an HDMI output. The converter is powered from the HDMI source so no external power supply is required.
  • Input connector standard HDMI male
  • Output connector VGA female (High density D-sub 15-pin)
  • Box dimensions 45 x 45 x 15mm
  • Overall length 240mm
  • Supports 1024 x 768, 1280 x 768, 1280 x 1024, 1366 x 768, 1440 x 900 resolutions
  • No external power supply required
  • No drivers required
  • Suitable for use with Raspberry Pi
  • Cable Power type CP-HDMI-VGA

Please note that this converter does not support audio.
Length 0.24m
Colour Black

Trustpilot