Christmas Opening Hours and Delivery Dates here
C & K   PTS526SM08SMTR2LFS Pushbutton 50mA IP40 TACT 5.2x5.2mm 160GF

C & K PTS526SM08SMTR2LFS Pushbutton 50mA IP40 TACT 5.2x5.2mm 160GF

Order Code:

08-7186

Brand: C & K Switches MPN: PTS526SM08SMTR2LFS EAN-13: 2050007604716

Discontinued


C & K Switches manufactures the PTS526SM08SMTR2LFS Pushbutton, which features a 50 mA current rating and provides an Off/(On) function with IP40 protection. This switch is ideal for low-power applications requiring a compact and reliable pushbutton. Typical uses include consumer electronics and communication devices.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Electrical lifespan 200000
IP Rating IP40
Max. temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Trustpilot