Byron DIC-22805 Door Intercom Accessories Wireless Video Panel White

Order Code:

08-7099

Brand: Byron MPN: DIC-22805 EAN-13: 8711658449623

Discontinued


Byron manufactures wireless door intercom accessories, specifically the DIC-22805 indoor video panel. This white digital radio additional monitor is a versatile addition to enhance security and communication within residential settings. It serves as a wireless doorbell, allowing users to monitor and communicate with visitors efficiently.
Type Door intercom accessories
Camera type CMOS-85°
Depth 20mm
Factory colour White
Frequency 2.4 GHz
Height 135mm
Max. Range 200m
Resolution 800 x 480
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Tunes 52
Width 164mm

Trustpilot