Christmas Opening Hours and Delivery Dates here

Byron DBY-21131 Wireless Doorbell Set 100m Range 36 Melodies Portable

Order Code:

08-7079

Brand: Byron MPN: DBY-21131 EAN-13: 8711658447889

Discontinued


The Byron DBY-21131 is a wireless doorbell complete set ideal for easy home installation. It features a simple, additional doorbell option with no wiring required. Suitable for domestic use, it provides a convenient way to update your entry alert system.
Type Wireless door bell
Adjustable volume 4-stage
Colour White
Component Complete set
Frequency 433 MHz
Max. Range 100m
Tunes 36
Volume 80dB

Trustpilot