Christmas Opening Hours and Delivery Dates here
BUZZER 24V DC

BUZZER 24V DC

Order Code:

78-3496

Brand: IDEC MPN: UZ6-12

Discontinued


Control Unit Buzzer, 38.5mm Long, 18mm Wide, 6.5g Weight, A 16mm Buzzer Unit that is Suitable for Small Electronic and Control Panel Applications, 24V DC Operation, Mounting Hole 16mm, Compact Design Saves Space, Quick Connect Solder Tags, Gold-Clad Silver Contacts, Maximum Voltage 250V AC/DC, IDEC UZ6 Series
  • 24V DC operation
  • Mounting hole 16mm
  • Compact design saves space
  • Quick connect solder tags
  • Gold-clad solver contacts
  • Maximum voltage 250V AC/DC
Type Buzzer

Trustpilot