Christmas Opening Hours and Delivery Dates here
Buz905 Audio Mosfet

Buz905 Audio Mosfet

Order Code:

47-0378

Brand: Magnatec MPN: BUZ905

Discontinued


Audio Power MOSFET, P-Channel Type, 160V Drain-source Breakdown Voltage, 8A Drain Current, 14V Gate Source Voltage, 120ns Turn-on Time, 60ns Turn-off Time, 125W Power, TO-3 Case, High Speed Switching, Semefab Designed and Diffused, High Voltage, High Energy Rating, Enhancement Mode, Integral Protection Diode, Suitable for Audio Applications
Channel Type P-Channel
Drain Current 8A
Package Type TO-3
Drain-Source Breakdown Voltage 160V
Gate Source Voltage (Vgs) 14V
Height 8.7mm
Length 39mm
Power Dissipation (Pd) 125W
Turn-off Time 60ns
Turn-on Time 120ns
Width 25mm

Accessories


Trustpilot