Christmas Opening Hours and Delivery Dates here
Busch Jost 8237000.9382.23049 2/2-Way Solenoid Diaphragm Valve G1/4 230V AC

Busch Jost 8237000.9382.23049 2/2-Way Solenoid Diaphragm Valve G1/4 230V AC

Order Code:

63-3291

Brand: Busch Jost MPN: 8237000.9382.23049 EAN-13: 4016138327021

Discontinued


A normally closed solenoid operated diaphragm valve from the Busch Jost 82370 series. The valve is suitable for use with neutral gases at pressures between 0 and 8 Bar.


  • Port size G1/4
  • Operating voltage 230V AC
  • Normally closed
  • Forced lifting
  • Operating pressure 0 to 8 bar
  • Fluid temperature: -10 to +60°C
  • Ambient temperature: -10 to +50°C
  • Housing: Brass
  • Seat seal: FPM
  • Easily interchangeable solenoid valve
  • Response time <1s
  • Busch Jost type 8237000.9382.23049
Type Solenoid diaphragm
Supply Voltage 230V
Port Size G1/4
Ports/positions 2/2
Valve configuration Normally closed

Trustpilot