Burg Wächter 12800 KIEL 886 W Letterbox Plastic White Key Large Capacity

Order Code:

08-6722

Brand: Burg Wächter MPN: 12800 EAN-13: 4003482128008
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £121.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Manufactured by Burg Wächter, the 12800 KIEL 886 W is a flush-mounted strong box designed as a letterbox. It features durable plastic construction in white, suitable for securely receiving mail. This strongbox is ideal for wall installation in residential or office settings.
Type Letterbox
Colour White
Height 400mm
Width 380mm
Depth 178mm
Dimensions (W x H x D) 380 x 400 x 178 mm
Material Plastic
Mounting Type Wall
Security Type Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot