Christmas Opening Hours and Delivery Dates here

Burg Wächter Gamma 700 55 SB Padlock Brass Stainless Steel Black EU Cylinder

Order Code:

08-6945

Brand: Burg Wächter MPN: Gamma 700 55 SB EAN-13: 4003482191712
Qty Unit Price (Ex VAT)
1+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The Burg Wächter Gamma 700 55 SB is a brass and black EU cylinder padlock offering theft protection. Manufactured by Burg Wächter, it features a keyed-different design for security. This padlock is typically used for securing gates, sheds, or lockers.
Type Padlock
Material Brass
Height 83mm
Locking Mechanism EU cylinder padlock
Shackle inside height 28mm
Shackle inside width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot