Burg Wächter 39650 KeySafe 30 Secure Key Box Zinc 4-Digit Combo Lock

Order Code:

08-6882

Brand: Burg Wächter MPN: 39650 EAN-13: 4003482396506
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 available to back orderBack-order availability date - 01/01/2026

The Burg Wächter 39650 Key Safe 30 SB is a robust wall strong box with a combination lock for secure key storage. This flush mounted strong box is ideal for safely holding keys at home or in a business environment. Typical applications include providing convenient access for authorised personnel without the need for duplicate keys.
Type Key safe box
Height 120mm
Width 90mm
Colour Black
Depth 40mm
Dimensions (W x H x D) 90 x 120 x 40 mm
Lock type Combination
Material Zinc (die-cast)
Product type description Key Safe 30 SB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot