Christmas Opening Hours and Delivery Dates here

Burg Wächter 24660 Cashboard 253x194x65mm Grey 3 Note Pockets 8 Coin Slots

Order Code:

08-6764

Brand: Burg Wächter MPN: 24660 EAN-13: 4003482246603
Qty Unit Price (Ex VAT)
1+ £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Burg Wächter manufactures the 24660 Cashboard, designed with theft protection features for secure storage of money and valuables. This grey cash box has dimensions of 253 x 194 x 65 mm. It is typically used for safeguarding cash and change, offering a reliable solution for anti-theft and organisational needs.
Type Cashboard
Height 194mm
Width 253mm
Bank note compartments 3
Coin compartments 8
Colour Grey
Depth 65mm
Dimensions (W x H x D) 253 x 194 x 65 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot