Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM Bunsen Burner, 13mm LPG

Order Code:  

52-0157

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CH10610/1 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A Laboratory Bunsen Burner for use with LPG gas. The burner has a nickel-plated burner tube with a rotatable air regulator and an enamelled cast base for good stability.


  • Barrel diameter 13mm
  • Height: 140mm
  • Base diameter 80mm
  • 13mm nickel-plated burner tube
  • Rotatable air regulator
  • Enamelled cast base
  • Cylindrical riffled connector
  • 8mm gas inlet
Fuel LPG
Type 13mm Bunsen burner

Questions


*Question functionality currently disabled


29 January 2012 Question by: Rapid Customer | Product code: 52-0157
Q. Can you tell me what size tubing is required to connect to an LPG supply? Thank you
A. Thanks for your enquiry Ian. The input nozzle is approx 13mm diameter so we would recommend product code 06-6420.

Reviews


Be the first to submit a review