Christmas Opening Hours and Delivery Dates here

Bulgin MPI002/TERM/BL Ring Illuminated Vandal Switch Screw Blue

Order Code:

78-1745

Brand: Bulgin MPN: MPI002/TERM/BL

Discontinued


Vandal resistant switches from Bulgin with blue ring LED illumination.


  • SPNO push to make
  • 50mA 24V DC contact rating
  • 22mm diameter
  • Screw termination
  • Bright daylight LEDs
  • Separate LED terminals
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.05A
Illumination Blue
Illumination Type Ring

Trustpilot