BT126-5 Bi-Metal Recipro Blade Wood Tapered 300mm 6 TPI Pk5

Starrett Brand: Starrett

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT126-5
Application: 3X POWER - Wood
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 300 x 19 x 1.30mm (12 x 3/4 x 0.050in)
TPI: 6
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5

Description Image Product Buy Pricing (Ex VAT)
Starrett BT126-5 BT126-5 Bi-Metal Recipro Blade Wood Tapered 300mm 6 TPI Pk5
Starrett BT126-5 BT126-5 Bi-Metal Recipro Blade Wood Tapered 300mm 6 TPI Pk5
Extended range
Order code: 98-4130
MPN: BT126-5

Available to back orderPlease contact us for lead time
1+ £47.00
Price per unit Ex VAT
Starrett BT63-5 BT63-5 Bi-Metal Recipro Blade Wood Tapered 152mm 3 TPI Pk5
Starrett BT63-5 BT63-5 Bi-Metal Recipro Blade Wood Tapered 152mm 3 TPI Pk5
Standard range
Order code: 98-4131
MPN: BT63-5

4 in stock, despatched in 4 working days
1+ £24.00
Price per unit Ex VAT


Trustpilot