Easter Opening Hours and Delivery Dates here

Brother P-touch 1000W Handheld Label Printer

Order Code:

57-4736

Brand: Brother MPN: PT1000WG1 EAN-13: 4977766670821
  • Country of Origin:
  • View All

Discontinued


The Brother PT1000W is a small, handy labelling device for creating individual self-adhesive labels. At home, school, office or hobby - the laminated TZ-labels are smudge-proof, weatherproof and scratch-resistant and are suitable even for use outdoors.

Choose between different frames, font styles and font sizes to create a label with your very own individual touch.


  • 2 font faces (Helsinki, Oklahoma)
  • 10 printing styles
  • 230 characters (incl. 58 symbols)
  • Printing height up to 9mm
  • Up to 2-line printing according to tape width
  • Multiple printing can be programmed
  • Manual cutting device
  • Automatic power-off
  • Takes TZ tapes from 6 to 12mm wide
  • Supplied complete with 1x TZ laminated tape (12mm, black on white, 4m) and operating instructions
  • Brother type P-touch 1000W

Trustpilot