Bresser Optik 8854200 USB/LCD Digital Microscope 3.5x to 35x Magnification, 1.3

Order Code:

49-0050

Brand: Bresser MPN: 8854200 EAN-13: 4007922199122

Discontinued


This Bresser Optik 8854200 USB/LCD Digital Microscope 3.5x to 35x Magnification 1.3 is a modern USB hand-held microscope designed with a built-in 6cm (2.4") LC Display.

Boasting a number of excellent features, such as the 1.3 megapixel camera, automatic white balance and automatic light control, not to mention the slick black and silver appearance, the Optik 8854200 allows you to easily view the findings on display and observe them with up to 35x zoom. Simply shoot photos or movies and save them on the internal 32MB memory, SD card via SD card slot or on your PC or TV via the included USB cable.


  • 3.5x to 35x magnification range
  • Integrated 2.4in colour display
  • SD card slot
  • 54.5 x 73 x 96.5mm (L x W x H)
  • 2x AA batteries
  • 1.3 Megapixel
  • 640 x 480 pix optical video resolution
  • 1280 x 960 pix photo resolution (optical)
  • USB/LCD
  • 4 white LEDs
  • CMOS Sensor 8.5 mm (1/3")
  • 4x digital zoom
  • SD/SDHC memory card slot
  • F8.0, f = 7.1mm lens Specification
  • Manufacturer's part 8854200

Batteries are not included
Handheld USB digital microscope
System Requirements: Windows® XP/Windows Vista™.
Magnification 3.5x to 35

Trustpilot