Easter Opening Hours and Delivery Dates here

Brennenstuhl 1173350 Power LED Lamp L2705 PIR IP44 PIR Sensor 27x0.5W 1080lm

Order Code:

23-0949

Brand: Brennenstuhl MPN: 1173350 EAN-13: 4007123609567

Discontinued


This Power LED Lamp L2705 PIR IP44 PIR Sensor 27 x0.5W 1080lm from Brennenstuhl is an energy efficienct lamp with sensor that uses 80% less energy than conventional lamps and is ideal for automatically lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft. Manufactured for indoor or outdoor installation (IP44) and featuring 27 x 0.5W power LEDs that project bright light instantly, with motion detector.


  • Low heat generation, no danger of injury
  • Long lifespan LEDs, shock-proof and maintenance-free
  • Motion detectors have approx. 10m range, detection angle approx. 130º
  • Duty cycle adjustable between 10 sec. and 4 min
  • Twilight and sensivity switch
  • Aluminium housing, powder-coated
  • Spotlight can be rotated and locked
  • Break resistand plastic cover
  • 17W output
  • 1080lm luminous flux
  • 64lm/W lamp effiacy
  • 6400 K colour temperature
  • Energy efficiency class A
  • Manufacturer's part 1173350
Type LED floodlight, PIR
Lumen 1080lm
Wattage 27 x 0.5W

Trustpilot