Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1172753 Power Jet Light ELP 2x36W IP44 3m H05RN-F 3G1.0 240V

Order Code:

23-0938

Brand: Brennenstuhl MPN: 1172753

Discontinued


The Power Jet Light ELP 2x 36W IP44 3m H05RN-F 3G1.0 240V from from Brennenstuhl is for use indoors and outdoors, making it perfect for tradesmen and advanced DIY workers.

Equipped with a host of excellent features, including the electronic ballast for energy efficiency, flicker-free light and minimum heat output, while manufactured with robust, break and impact-resistant plastic housing and rubberized wrap for additional shock protection. The cover is made from break resistant polycarbonate.


  • Very bright light
  • ON/OFF switch
  • Adjustable folding stand, also suitable for mounting on a tripod
  • 2 x 36W energy saving bulbs included
  • A3 ballast efficiency
  • 3m cable length
  • 79lm/W
  • 6400 K colour temperature
  • 2G11 fitting
  • Manufacturer's part 1172753
Type Fluorescent
Lumen 2 x 2844lm
Voltage 240V
Wattage 2 x 36W

Trustpilot