Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1172703 Jet-Light ELH 38W IP54

Order Code:

23-7604

Brand: Brennenstuhl MPN: 1172703 EAN-13: 4007123592616

Discontinued


The Brennenstuhl Jet-Light 38W is a 21W flicker free light that can be used indoors, outdoors, for repair work or camping. With a powerful light and minimum heat output keeps the running costs this lamp low.

The Brennenstuhl Jet-Light has a robust, break and shock resistant plastic housing. The Cover made from break resistant polycarbonate. The lamp is supplied with a foldable stand.


  • For use indoors and outdoors
  • Perfect for tradesmen and advanced DIY workers
  • Electronic ballast for energy efficiency
  • Flicker free light and minimum heat output
  • Very bright light equivalent to a 300W bulb
  • Two water jet protected earthed socket outlets 230V/13A with self closing protective caps
  • ON/OFF switch
  • Robust, break and impact resistant plastic housing with rubberized wrap for additional shock protection
  • Cover made from break resistant polycarbonate
  • Adjustable folding stand, also suitable for mounting on a tripod
  • Manufacturers part no. Brennenstuhl 1172703

You may also like


Trustpilot